What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem D-150-0179

Solder Sleeves&shield Tubing Hs-Coax Splice 20-16 |Te Connectivity Raychem 193495-000
$ 49.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-150-0179.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet5 pages9 years ago
Datasheet4 pages14 years ago

Master Electronics

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+613%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ring Tongue Terminal 8AWG Copper Red 51.6mm Tin
Molex 19164-0840 Terminals Sd-810 Perma Seal Ba Al Battery Cable Lug
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity130102
TE CONNECTIVITY 130102 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
TE Connectivity626437-1
TAP WIRE SPLICE CONNECTOR, BLUE, INSULATED, TIN PLATED 17 - 13 AWG
SD-8516 PERMA SEAL BATTERY CABLE LUG | Molex Incorporated 19164-0842
TE Connectivity160296
Ring Tongue Terminal 10-12AWG Copper Yellow 30.1mm Tin Loose
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
Blue Inline Terminal Butt Splice Crimp Connector Individual Openings 14-16 AWG
22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement

Descriptions

Descriptions of TE Connectivity / Raychem D-150-0179 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Coax Splice 20-16 |Te Connectivity Raychem 193495-000
D-150 SERIES BUTT WIRE SPLICE CONN RED INSULATED TIN PLATED 22 TO 20 AWG
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-150-0179
Splice Terminal 20-22AWG 105.92mm Tin
Splices, Soldershield Splice Kit, Splice, 20-22 Awg
Solder Shield Splice Kit 105.92mm Length
SLDR SLEEVE WIRE-WIRE 0.197" BLU
SOLDER SLEEVE, SPLICE, PVDF, 105.92MM; Connector Type: Splice; Internal Diameter: 5mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 105.92mm; Wi
D-150-0179 Wire Size: 20 – 22 AWG Wire Size: .5 – .34 mm² Sealable: Yes Primary Product Material: Copper Alloy Primary Product Color: Red Electrical Wire Splice | 20 – 22 AWG .5 – .34 mm² Copper Alloy | Part Number: D-150-0179 | Internal Number: 193495-000 | Alias Number: 8-1191403-4 | Red | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193495-000
  • D-150-0179.
  • D150-0179