TE Connectivity 160296

Terminal, Ring Tongue, 5/16", 10Awg, Yel; |Te Connectivity Amp 160296
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160296.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+33.43%

CAD Models

Download TE Connectivity 160296 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
TE Connectivity790319-4
Connector Accessory, 0.135in Min Cable Dia, 0.2in Max Cable Dia, Phosphor Bronze
TE Connectivity790319-3
POSITIVE LOCK RECEPTA, RECEP 6,35 POSITIVE LOCK MK I | TE Connectivity 790319-3
TE Connectivity / AMP0-0165034-0
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.9mm Tin Loose
TE Connectivity344009-1
Econoseal Receptacle & Plug for Harsh Auto Environments (Humidity, Dust, Corrosive Gas)
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton

Descriptions

Descriptions of TE Connectivity 160296 provided by its distributors.

Terminal, Ring Tongue, 5/16", 10Awg, Yel; |Te Connectivity Amp 160296
TE Connectivity Yellow round terminal Insulated terminal, PLASTI-GRIPseries, M8bolt, 8.3mmInner ring diameter, Maximum wire gauge6mm²
Special Order: RING TNG PLASTI-G Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 160296 | Internal Number: 160296 | Alias Number: 999698-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 8.3 / Ring External Diameter mm = 12.7 / Ring Thickness mm = 1 / Ring Length mm = 30.1 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 3 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Yellow / Stud Size = M8 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty