TE Connectivity / Raychem D-146-0206

Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
$ 4.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-146-0206.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-20.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem D-146-0206 provided by its distributors.

Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
TE; A&D ENGINEERED POLYMER SOLUTIONS; CRIMP TERMINALS, LUGS AND TWIST-ON SPLICE
Solder Sleeves & Shield Tubing HS-SOLDERSLEEVE
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 2.69 ID Before Shrink, 3.1:1 Shrink Ratio, BLUE
Connector Terminal, Solder Sleeve Shield Terminator
D-146-0206 |Raychem Te Connectivity 115204-000
Electrical Connector Cylindrical
CONNECTOR TERMINALS SOLDER SLEEV
SLDR SLV WIRE-WIRE 0.106/0.125"
D-146-0206 Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):2.8 mm;Expanded Inside Diameter (Min):.106 in;Recovered Inside Diameter (Max):.035 in;Recovered Inside Diameter (Max):.9 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 2.8 mm | Alias Number: 6-1190839-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115204-000
  • D-146-0206.