TE Connectivity D-144-00

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyvinylidene Fluoride, Blue
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D-144-00.

JRH Electronics

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityS01-02-R
SolderSleeve;ShieldTerminator;TransBlue;Polyvinylidene;16.5mmL;S01 M83519 Series
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemD-110-35
Solder Sleeves&shield Tubing S-Sleeve Wire Splice |Te Connectivity Raychem 625159-000
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUBN 6in PCS CLEAR
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN PER EA 6in LNTH CLR

Descriptions

Descriptions of TE Connectivity D-144-00 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR
Connector Terminals Solder Sleeve Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
D-144-00 |Te Connectivity Raychem D-144-00
SOLDER SLEEVE, PO, 15.75 MM, CLEAR; Connector Type: Terminator; Internal Diameter: 2.8mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 15.75mm; Wire Gauge: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-144-00.
  • D144-00