TE Connectivity / Raychem D-110-41

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Polyvinylidene Fluoride, Blue
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-110-41.

IHS

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem D-110-41 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
Solder Sleeve, Terminator, 3.2 mm, Blue (Transparent), PVDF (Polyvinylidene Fluoride), 27.6 mm
SOLDER SLEEVE, SPLICE TERMINAL, 1" WIRE DIA, 1.09" L, USED FOR SPLASH PROTECTION
Solder Sleeves & Shield Tubing S-SLEEVE WIRE SPLICE
HEAT SHRINK SOLDER SLEEVE, SINGL
Duraseal Wire Splices S-SLEEVE WIRE SPLICE
D-110-41, TE Connectivity / Raychem Brand
TE Connectivity , D-110, 27.6mm, PVDF
Solder Sleeve 625160-000625160-000
CONNECTOR D-SUB Jackscrew Assembly
Electrical Connector Cylindrical
Solder Sleeve, Pvdf, Blue; Connector Type:Terminator; Internal Diameter:2.7Mm; Insulator Colour:Blue (Transparent); Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:27.6Mm; Wire Gauge:-; Product Range:D Series Rohs Compliant: No |Raychem Te Connectivity D-110-41

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-110-41.
  • D110-41