TE Connectivity / Raychem D-108-10

Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 620068-000
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-108-10.

IHS

Datasheet3 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-42.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem D-108-10 provided by its distributors.

Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 620068-000
Butt connector with heat shrink insulation, transparent blue, 17.25 mm
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 3.18 ID Before Shrink, 2.3:1 Shrink Ratio, BLUE
D-108-10 Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):3.15 mm;Expanded Inside Diameter (Min):.125 in;Recovered Inside Diameter (Max):.055 in;Recovered Inside Diameter (Max):1.4 mm Solder Sleeve Shield Terminator | Max Temp: 175 °C 3.15 mm | Alias Number: 8-1194898-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 620068-000
  • 620068-000.
  • D-108-10.