TE Connectivity / Raychem CWT-3803-W2

HEAT SHRINK SOLDER SLEEVE, POLYOLEFIN, 2.67 ID Before Shrink, 2.1: 1 Shrink Ratio, GREEN
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-3803-W2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-61.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem CWT-3803-W2 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, POLYOLEFIN, 2.67 ID Before Shrink, 2.1:1 Shrink Ratio, GREEN
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm
SOLDER SLEEVE, PO, 42MM, CLEAR, 22AWG; Connector Type:Terminator; Internal Diameter:2.7mm; Insulator Colour:Transparent; Insulator Material:PO (Polyolefin); Insulator Length:42mm; Wire Gauge:22AWG; Pr 43M1330
CWT-3803-W2 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):2.7 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.05 in;Recovered Inside Diameter (Max):1.3 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 2.7 mm | Alias Number: 7-1196854-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 880443-000
  • CWT-3803W2
  • CWT3803-W2
  • CWT3803W2