TE Connectivity / Raychem CW2894-000

Shield Band Termination 180° 13 Shell SizeCadmium Over Electroless Nickel Aluminum Self Lock
$ 97.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CW2894-000.

Newark

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Raychem CW2894-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem CW2894-000 provided by its distributors.

Shield Band Termination 180° 13 Shell SizeCadmium Over Electroless Nickel Aluminum Self Lock
CABLE CLAMP, CIRCULAR MILITARY CONNECTOR; Product Range: MIL-DTL-38999 Series; Connector Shell Size: 13; Strain Relief Material: Aluminium; Cable Diameter Max: 7.9mm; For Use With: Circular Military Connecto
R85049/88-13W02 Adapter Angle: Straight Accepts Cable Diameter (Max): 7.92 mm Adapter Entry Size: 2 TE Adapter Code: 40 Backshell Material: Aluminum Alloy Straight 7.92 mm 40 | Screened | Part Number: R85049/88-13W02 | Internal Number: CW2894-000 | Alias Number: M85049/88-13W02 | Aluminum Alloy | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • R85049/88-13W02