TE Connectivity / Raychem CW2891-000

Shield Band Termination 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
$ 83.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CW2891-000.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Newark

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem CW2891-000 provided by its distributors.

Shield Band Termination 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 11B
Cross Referenced to TE CNTY RAYCHEM - Part RYCR85049/88-11W03
Shrink Boot Adapter, 180Deg, Size 11 Rohs Compliant: No |Raychem Te Connectivity R85049/88-11W03
Circular MIL Spec Strain Reliefs & Adapters R85049/88-11W03
Connector Accessory, Aluminum Alloy
CABLE CLAMP, CIRCULAR MILITARY CONNECTOR
R85049/88-11W03 Adapter Angle: Straight Accepts Cable Diameter (Max): 7.92 mm Adapter Entry Size: 3 TE Adapter Code: 40 Backshell Material: Aluminum Alloy Straight 7.92 mm 3 40 | Screened | Part Number: R85049/88-11W03 | Internal Number: CW2891-000 | Alias Number: M85049/88-11W03 | Aluminum Alloy | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • R85049/88-11W03
  • R85049/88-11W03.