TE Connectivity / Raychem CMC-0553-2-9

WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V
$ 53.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CMC-0553-2-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem82A0111-2-9
High Performance Cable 1Conductors 2AWG Tin Plated Copper White 600VAC
TE Connectivity / Raychem22759/34-2-9
Wire And Cable 2Awg 600V Flexible Cord And Fixtur |Te Connectivity Raychem 218463-000
TE Connectivity / Raychem224158-000
High Performance Cable 1Conductors 2AWG 10.36mm Silver Plated Copper White 600VAC

Descriptions

Descriptions of TE Connectivity / Raychem CMC-0553-2-9 provided by its distributors.

WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V
PowerCable 1Conductors 2AWG 10.34mm Nickel PlatedCopper White 600VAC
Wire And Cable, 2AWG, 600V, Power Cable
Cmc-0553-2-9 |Te Connectivity Raychem CMC-0553-2-9
675273-000 7-1195310-6 CMC-0553-2-9
Power Cable, CMC, 600VAC Voltage Rating, White Cable Color, Operating Temperature Range -65 – 200 °C, 2 AWG Wire Size, RAYCHEM CMC Series
CMC-0553-2-9 Cable Type: CMC Operating Voltage: 600 VAC Wire & Cable Insulation Material: Radiation-Crosslinked, Modified Flexible ETFE Operating Temperature Range: -65 – 200 °C Wire Size: 2 AWG CMC 600 VAC | 2 AWG | Radiation-Crosslinked, Modified Flexible ETFE | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 675273-000