TE Connectivity / Raychem CC9058-000

Heat Shrink Tubing & Sleeves TMS-SCE-2-1/4-2.0-S1-4
$ 7.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CC9058-000.

TE Connectivity

Datasheet16 pages7 years ago
Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet17 pages7 years ago
Datasheet1 page11 years ago
Datasheet3 pages1 year ago
Datasheet27 pages6 years ago
Instruction Sheet3 pages12 years ago

Newark

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem CC9058-000 provided by its distributors.

Heat Shrink Tubing & Sleeves TMS-SCE-2-1/4-2.0-S1-4
Heat Shrink Marker, 57.15Mm, Yellow; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:Yellow; Marker Dimensions:50.8Mm X 57.15Mm; I.d. Max:-; I.d. Min:57.15Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Te Connectivity Raychem TMS-SCE-2-1/4-2.0-S1-4
Printable Tubing, Ladder, Military, 3:1 Shrink Ratio, Yellow, 1 Prescore, Markers per Sleeve 2, Length 1 in [25 mm], TMS-SCE
Special Order: TMS-SCE-2-1/4-2.0-S1-4 Printable Tubing Type: Ladder Printable Tubing Grade: Military Shrink Ratio: 3: 1 Primary Product Color: Yellow Number of Prescores: 1 Ladder Military 3: 1 Yellow | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-SCE-2-1/4-2.0-S1-4