TE Connectivity / Raychem B-155-06

Butt connector with heat shrink insulation, transparent, 32 mm
$ 2.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-06.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

ShanghaiCT

JRH Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem B-155-06 provided by its distributors.

Butt connector with heat shrink insulation, transparent, 32 mm
Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear
Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
SolderSleeve Device, Lead-Free Low-Fire-Hazard Shield Termination Low Temper
Solder Sleeves & Shield Tubing STRAIN RELIEF
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 6.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
E21385-000, TE CONNECTIVITY / RAYCHEM
SOLDER SLEEVE, PO, 32MM, CLEAR;
SLDR SLV WIRE-WIRE 0.236/0.264"
B-155-06 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):6.7 mm;Expanded Inside Diameter (Min):.264 in;Recovered Inside Diameter (Max):.13 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 1201999-7 | 6.7 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-155-06.
  • E21385-000
  • E21385-000.