TE Connectivity / Raychem B-155-05

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Raychem Te Connectivity D42180-000
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-05.

Electro Sonic

Datasheet1 page15 years ago

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+53.44%

CAD Models

Download TE Connectivity / Raychem B-155-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Raychem B-155-05 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Solder Sleeve |Raychem Te Connectivity D42180-000
Butt connector with heat shrink insulation, transparent, 29.3 mm, D42180-000
B-155-05 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):4.8 mm;Expanded Inside Diameter (Min):.189 in;Recovered Inside Diameter (Max):.078 in Solder Sleeve Shield Terminator Max Temp: 125 °C | 4.8 mm | TE Connectivity
TERMINAL, SOLDERSLEEVE, 5MM, PK100; Connector Type:Solder Sleeve; Insulator Colour:Clear; Termination Method:Solder; Stud/Tab Size:4.3mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin; External Length / Height:29.3mm; Jacket Colour:Clear; Jacket Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B15505
  • D42180-000