TE Connectivity / Raychem B-023-03

Connector Terminals Solder Sleeve Shield Termination Polytetrafluoroethylene TransparentClear
$ 27.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-023-03.

IHS

Datasheet3 pages1 year ago

JRH Electronics

ShanghaiCT

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.22%

Supply Chain

Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem B-023-03 provided by its distributors.

Connector Terminals Solder Sleeve Shield Termination Polytetrafluoroethylene TransparentClear
HEAT SHRINK SOLDER SLEEVE, 10.49 ID Before Shrink
Solder Sleeves & Shield Tubing B-023-03
Cross Referenced to TE CNTY RAYCHEM - Part RYCB-023-03
Cable Accessories Solder Sleeve Shield Termination
B-023-03 |Te Connectivity Raychem 695180-000
CONNECTOR TERMINALS SOLDER SLEEV
Special Order: B-023-03 SolderSleeve Shield Terminator Product Type: Wire Terminator Cable Terminator Shield Terminator Operating Temperature (Max): 260 °C Expanded Inside Diameter (Min): 10.49 mm Expanded Inside Diameter (Min): .413 in Recovered Inside Diameter (Max): .268 in Wire Terminator Max Temp: 260 °C | Part Number: B-023-03 | Internal Number: 695180-000 | Alias Number: 4-1195453-4 | 10.49 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 695180-000