TE Connectivity / Raychem A75131-000

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 658.767
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem A75131-000.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet919 pages11 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Raychem A75131-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / RaychemMTCPQKT1R2SGAA
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE ConnectivityMTC100-KT1-0036
Connector Accessories Kit
TE Connectivity / RaychemCN1337-000
Compliant Compliant 2.5146 mm Yes Unshielded 2.54 mm Crimp Receptacle, Socket
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 20 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity / Raychem A75131-000 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Conn Power PL 20 POS 2.51mm Crimp ST 20 Terminal 1 Port
Plug housing, 20 pole, pitch 2.54 mm, straight, A75131-000
Cross Referenced to TE CNTY RAYCHEM - Part RYCA75131-000
Rectangular MIL Spec Connectors MTCPQKT1P2PGAA
Conn Rectangular SKT 20 POSCrimp STCable Mount
Rack & Panel Connectors MTCPQKT1P2PGAA
Mtcpqkt1p2pgaa Rohs Compliant: Yes
MTCPQKT1P2PGAA Connector Product Type: Housing Kit Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Housing Kit Plug With Keyed | Standard Rectangular Connector | Part Number: MTCPQKT1P2PGAA | Internal Number: A75131-000 | Alias Number: 2-1201242-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCPQKT1P2PGAA
  • MTCPQKT1P2PGAA.