TE Connectivity / Raychem 99M0111-24-9

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 99M0111-24-9.

IHS

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+4.81%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-0
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-2
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 99M0111-24-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 24AWG 0.89mm Tin Plated Copper Black 600VAC
Single Conductor Cable 24AWG 1.05mm Tin Plated Copper White 600VAC
HOOK-UP WIRE, TYPE99(R) PRIMARY WIRE WHITE 24 AWG
TE CONNECTIVITY / RAYCHEM 99M0111-24-9 Wire, Hook Up, Type 99, White, 24 AWG, 0.24 mm, 19 x 0.12mm, 328 ft, 100 m
Cross Referenced to TE CNTY RAYCHEM - Part RYC99M0111-24-9
Spec 99 and Spec 100 Wire and Cable
TE Connectivity , 99M , 0.24 mm2, 24 AWG
7908833001, TE CONNECTIVITY / RAYCHEM
HOOK-UP DLWALLSTRND24AWGWHT FEET
WIRE, 24AWG, WHITE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:24AWG; Conductor Area CSA:0.24mm²; Jacket Colour:White; Jacket Material:TP (Thermoplastic); Conductor Material:Tinned Copper; External Diameter:0.98mm; Voltage Rating:600V AC; No. of Strands x Strand Size:19 x 0.12mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7908833001