TE Connectivity / Raychem 99M0111-24-0

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 99M0111-24-0.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-0.50%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem55A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-0
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-2
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Wire, Equipment, 24 Awg, 0.22 Mm , 600 V, Green, 82 Ft, 25 M Rohs Compliant: Yes |BRAND REX SPC00447A005 25M
Alpha Wire172419 RD005
HOOK-UP WIRE, TC, 24 AWG, 19X36, RED PVC INS, +105C, 600V, TRUE MIL
Wire, Equipment, 24 Awg, 0.22 Mm , 600 V, Red, 82 Ft, 25 M Rohs Compliant: Yes |Brand Rex SPC00447A001 25M

Descriptions

Descriptions of TE Connectivity / Raychem 99M0111-24-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Single Conductor Cable 24AWG 1.05mm Tinned Copper Black 600VAC
HOOK-UP WIRE, TYPE99(R) PRIMARY WIRE BLACK 24 AWG
TE CONNECTIVITY / RAYCHEM 99M0111-24-0 Wire, Hook Up, Type 99, Black, 24 AWG, 0.24 mm, 19 x 0.12mm, 328 ft, 100 m
Cross Referenced to TE CNTY RAYCHEM - Part RYC99M0111-24-0
TE Connectivity , 99M , 0.24 mm2, 24 AWG
Hook Up Wire, Spec 99M, 600V Voltage Rating, Tin-Plated Copper, 24 AWG Wire Size, .2 mm² Wire Size, Operating Temperature Range -55 – 120 °C
9242833001, TE CONNECTIVITY / RAYCHEM
HOOK-UP DLWALLSTRND24AWGBLK FEET
WIRE, 24AWG, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:24AWG; Conductor Area CSA:0.24mm²; Jacket Colour:Black; Jacket Material:Polyester; Conductor Material:Tinned Copper; External Diameter:0.98mm; Voltage Rating:600V AC; No. of Strands x Strand Size:19 x 0.12mm; Conductor Size AWG:24AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9242833001