TE Connectivity / Raychem 99M0111-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 99M0111-22-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.31%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector
TE Connectivity / Raychem55A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-22-2
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 99M0111-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC
Equipment Wire 22AWG 1.05mm Tinned Copper Black 600V
TE CONNECTIVITY / RAYCHEM 99M0111-22-9 Wire, Hook Up, Type 99, White, 22 AWG, 0.38 mm, 19 x 0.15mm, 328 ft, 100 m
Cross Referenced to TE CNTY RAYCHEM - Part RYC99M0111-22-9
Spec 99 and Spec 100 Wire and Cable
TE Connectivity , 99M , 0.38 mm2, 22 AWG, 100m
7308713001, TE CONNECTIVITY / RAYCHEM
HOOK-UP DL STRND 22AWG WHT FEET
WIRE, 22AWG, WHITE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:22AWG; Conductor Area CSA:0.38mm²; Jacket Colour:White; Jacket Material:TP (Thermoplastic); Conductor Material:Tinned Copper; External Diameter:1.13mm; Voltage Rating:600V AC; No. of Strands x Strand Size:19 x 0.15mm; Conductor Size AWG:22AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7308713001