TE Connectivity / Raychem 890113-000

Cross Referenced to TE CONNECTIVITY CORP - Part RYCS1048-TAPE-1X100-FT
$ 293.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 890113-000.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-09-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

3MPTFE FILM ELECTRICAL TAPE 63, 1 IN X 36 YD, TRANSLUCENT
3M969
969 ATG Adhesive Transfer Tape, Clear, 3/4 in x 36 yd, 5 mil, 969 Series
3M(TM) GENERAL PURPOSE VINYL TAPE 764 YELLOW, 2 IN X 36 YD 5.0 MIL,

Descriptions

Descriptions of TE Connectivity / Raychem 890113-000 provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part RYCS1048-TAPE-1X100-FT
TAPE, SEALANT, THERMOPLASTIC, 1INX100FT; Adhesive Type: -; Tape Colour: -; Total Tape Thickness: -; Roll Length - Imperial: 100ft; Roll Length - Metric: 30.48m; Tape Length - Imperial: 100ft; Tape Length - 57J2153
S1048-TAPE-1X100-FT Adhesive Type: Thermoplastic Adhesive Operating Temperature Range: -55 – 120 °C Thermoplastic Adhesive Max Temp: -55 – 120 °C | Hot Melt Tape | Part Number: S1048-TAPE-1X100-FT | Internal Number: 890113-000 | Alias Number: 9-1196924-2 | TE Connectivity
Tape, Sealant, Thermoplastic, 1Inx100Ft; Cinta, Tipo:Sealing; Cinta, Material:Termoplástico; Anchura De La Cinta - Métrico:25.4Mm; Anchura De La Cinta - Imperial:1"; Longitud De Cinta - Métrico:30.48M; Cinta, Color:-; Anchura:1" |Raychem Te Connectivity S1048-TAPE-1X100-FT

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1048-TAPE-1X100-FT
  • S1048-TAPE-1X100-FT.
  • S1048-TAPE-1X100FT
  • S1048TAPE1X100FT