TE Connectivity / Raychem 878497-000

Beaded heat shrink sleeve, straight, S1 (36.07/22.4 mm), S2 (36.07/8.4 mm), 878497-000
$ 15.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 878497-000.

TE Connectivity

Datasheet2 pages13 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 878497-000 provided by its distributors.

Beaded heat shrink sleeve, straight, S1 (36.07/22.4 mm), S2 (36.07/8.4 mm), 878497-000
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 34.5/34.5 ID Before Shrink, 1.6:1 Shrink Ratio, BLACK
HEATSHRINK BOOT, STRAIGHT LIP; Boot Configuration:Straight Lipped; I.D. Supplied - Imperial:1.417"; I.D. Supplied - Metric:36mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:3.15"; Total Length - Metric:80m
Heat Shrink Boot, Straight, 36Mm Id, Elastomer, Black; Configuración Boot:Recta Con Ensanchamiento A La Salida; Diámetro Interior Original - Métrico:36Mm; Diámetro Interior Original - Imperial:1.42"; Relación De Retracción:2.3:1 |Raychem Te Connectivity 202K153-25-0
202K153-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K153-25-0 | Internal Number: 878497-000 | Alias Number: 7-1196837-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K153-25-0
  • 202K153-25-0.