TE Connectivity / Raychem 82A0112-28-9

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 7.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 82A0112-28-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-9.72%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem82A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-0
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 82A0112-28-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 28AWG Silver Plated Copper White 600VAC
HOOK UP WIRE SPEC 80 TE INTERNAL 244922-000
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
82A0112-28-9 |Te Connectivity Raychem 82A0112-28-9
Multi-Conductor Cables 82A0112-28-9
HOOK-UP STRND 28AWG WHITE FOOT
Special Order: 82A0112-28-9 Cable Type: Spec 80 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Silver-Coated Copper Wire Size: 28 AWG Spec 80 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Gen.purpose Spec 80 Flexline Wire & Sc | Part Number: 82A0112-28-9 | Internal Number: 244922-000 | Alias Number: 3-1199185-5 | 28 AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 244922-000