TE Connectivity / Raychem 81044/12-20-9

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 81044/12-20-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem44A0111-20-0-MX
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-20-9-MX
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A0111-20-2-MX
Hook-Up Wire, 20Awg, Red, Pvdf, 1M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-20-2-MX

Descriptions

Descriptions of TE Connectivity / Raychem 81044/12-20-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC
Hook-Up Wire, 20 awg, Dual Wall, Color: White
Spec 44 Spec 55 and Spec RCW Wire and Cable
WIRE AND CABLE 1 CONDUCTOR(S) 20
282218-006, TE CONNECTIVITY / RAYCHEM
HOOK UP WIRE, 20AWG, WHITE, 100FT; Jacke; HOOK UP WIRE, 20AWG, WHITE, 100FT; Jacket Material: PVDF; Jacket Color: White; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Ope
81044/12-20-9 Hook Up Wire Cable Type: MIL-DTL-81044 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked PVDF Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 20 AWG MIL-DTL-81044 600 V Modified Radiation Cross-linked PVDF Tin-Coated Copper | 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282218-006