TE Connectivity / Raychem 81044/12-12-9

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 81044/12-12-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem22759/34-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-12-3
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper Orange 600VAC
TE Connectivity / Raychem55A0111-14-2
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/34-14-9
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-5
Wire And Cable 1 Conductor(S) 14Awg 600V Flexible |Raychem Te Connectivity 216257-000
TE Connectivity / Raychem55A0111-14-9
Wire And Cable, 1 Conductor(S), 14Awg, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 81044/12-12-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-Up Wire, 12AWG, 37/28, 600V, Dual Wall, PVF, White, 81044/12-12-9
High Performance Cable 1Conductors 12AWG 2.74mm Tin Plated Copper White 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
81044/12-12-9 |Raychem Te Connectivity 81044/12-12-9
HOOK-UP DL STRND 12AWG WHT FEET
81044/12-12-9 Cable Type: MIL-DTL-81044 Voltage Rating: 600 V Wire Color: White Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper MIL-DTL-81044 600 V White Modified Radiation Cross-linked PVDF | Hook Up Wire | Part Number: 81044/12-12-9 | Internal Number: 282255-003 | Alias Number: 5-1192110-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282255-003