TE Connectivity / Raychem 621055-000

Solder Sleeve, Terminator, 4.45 mm, Natural, PVDF (Polyvinylidene Fluoride), 15.75 mm
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 621055-000.

IHS

Datasheet3 pages5 years ago

Farnell

Future Electronics

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityS01-02-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemD-110-35
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity / Raychem 621055-000 provided by its distributors.

Solder Sleeve, Terminator, 4.45 mm, Natural, PVDF (Polyvinylidene Fluoride), 15.75 mm
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Natural
Natural Color 105° C Low Temperature Soldersleeve Heat Shrink Tubing / Sleeve
SOLDERSLEEVE SHIELDTERMINATOR TRANSBLUE POLYVINYLIDENE 15.75MML D-142 SERIES
TE Connectivity 621055-000 Solder Sleeves Shield Tubing D-142-51
Butt connector with heat shrink insulation, natural, 15.75 mm
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-142-51
Cross Referenced to TE CNTY RAYCHEM - Part: RYC2-1194907-3
Terminal, Crimp, Sleeve, Natural, Pk200; Connector Type:Terminator; Internal Diameter:4.45Mm; Insulator Colour:Natural; Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:15.75Mm; Wire Gauge:-; Product Range:D Rohs Compliant: No |Raychem Te Connectivity D-142-51.
Electrical Connector Cylindrical
Cable Accessories Solder Sleeve
Avnet Japan

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 621055-000 .
  • D-142-51
  • D-142-51.
  • D-142-51..
  • D142-51