TE Connectivity / Raychem 55PC0211-8-9

Wire And Cable 8Awg 600V Flexible Cord And Fixtur |Raychem Te Connectivity 141853-000
$ 4.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55PC0211-8-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+78.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55PC0211-8-9 provided by its distributors.

Wire And Cable 8Awg 600V Flexible Cord And Fixtur |Raychem Te Connectivity 141853-000
High Performance Cable 8AWG 5.15mm Tin Coated Copper White 600VAC
Single Conductor Cable 8AWG Tin Plated Copper White 600Vac
Hook-up Wire 8AWG CL GP IN1L600V PRICE PER FT
Cross Referenced to TE CNTY RAYCHEM - Part RYC55PC0211-8-9
Special Order: 55PC0211-8-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 8 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Process Control Hookup Wire & Tc & 0-8 Awg | Part Number: 55PC0211-8-9 | Internal Number: 141853-000 | Alias Number: 9-1191027-6 | Special Order: 55PC0211-8-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 8 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Process Control Hookup Wire & Tc & 0-8 Awg | Part# 55PC0211-8-9

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 141853-000