TE Connectivity / Raychem 55PC0211-18-9CS2502

Wire And Cable 1 Conductor(S) 18Awg 600V Flexible |Raychem Te Connectivity 395765-000
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55PC0211-18-9CS2502.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.36%

Supply Chain

Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTD Date2023-04-28

Related Parts

TE Connectivity / Raychem44A0111-18-9-US
High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper White 600VAC
TE Connectivity / Raychem44A0111-22-2-US
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Red 600VAC
TE Connectivity / Raychem44A0111-22-6-US
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Blue 600VAC

Descriptions

Descriptions of TE Connectivity / Raychem 55PC0211-18-9CS2502 provided by its distributors.

Wire And Cable 1 Conductor(S) 18Awg 600V Flexible |Raychem Te Connectivity 395765-000
55PC0211-18-9CS2502 Hook Up Wire Cable Type: Spec 55 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 18 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 55PC0211-18-9CS2502 | Internal Number: 395765-000 | Alias Number: 8-1192968-8 | 18 AWG | TE Connectivity
HOOK UP WIRE, 18AWG, WHITE, 100FT; Jacke; HOOK UP WIRE, 18AWG, WHITE, 100FT; Jacket Material: ETFE; Jacket Color: White; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Ope

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 395765-000