TE Connectivity / Raychem 55A1813-22-9-9CS2275

High Performance Cable 1Conductors 22AWG 2.13mm Nickel Plated Copper White 600VAC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A1813-22-9-9CS2275.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A1111-22-9-9
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1811-22-9-9CS2275
55A1811-22-9-9Cs2275 Rohs Compliant: Yes |Te Connectivity Raychem 55A1811-22-9-9CS2275
TE Connectivity / Raychem55A1111-22-6-6
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 55A1813-22-9-9CS2275 provided by its distributors.

High Performance Cable 1Conductors 22AWG 2.13mm Nickel Plated Copper White 600VAC
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 2.23mm Nickel Coated Copper White 600V
55A1813-22-9-9CS2275 Primary Wire Cable Type: Spec 55 Primary Wire Insulation Material: Radiation-Crosslinked, Modified ETFE Primary Wire Voltage Rating: 600 VAC Primary Wire Conductor Material: Nickel-Coated Copper Operating Temperature Range: -65 – 200 °C Spec 55 Radiation-Crosslinked, Modified ETFE | Primary Wire | Part Number: 55A1813-22-9-9CS2275 | Internal Number: 528127-000 | Alias Number: 7-1194148-4 | TE Connectivity
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A1813-22-9-9CS2275
55A1813-22-9-9Cs2275 |Te Connectivity Raychem 55A1813-22-9-9CS2275
Spec 44 Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 55A1813-22-9-9CS2275
55A1813-22-9-9CS2275, 528127-000

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 528127-000