TE Connectivity / Raychem 55A1111-26-9-9

Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A1111-26-9-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55A1111-26-9-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 26AWG 1.65mm Tin Plated Copper White 600VAC
Primary Wire, Spec 55, 600VAC Voltage Rating, Tin Plated Copper, Operating Temperature Range -65 – 200 °C
Hook-up Wire 26AWG 1C CL SHL 600V PRICE PER FT
Spec 44, Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A1111-26-9-9
55A1111-26-9-9 |Te Connectivity Raychem 55A1111-26-9-9
Special Order: 55A1111-26-9-9 Cable Type: Spec 55A Operating Voltage: 600 VAC Wire & Cable Insulation Material: Radiation-Crosslinked, Modified ETFE Conductor Material: Tin-Coated Copper Wire Size: 26 AWG Spec 55A 600 VAC Radiation-Crosslinked, Modified ETFE Tin-Coated Copper | General Purpose Single Core Cable: Tin-Coated Copper & 24-30 Awg | Part Number: 331012-000 | Internal Number: 331012-000 | Alias Number: 8-1192500-7 | 26 AWG | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 331012-000
  • 55A1111-26-99