TE Connectivity / Raychem 55A0812-22-3

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0812-22-3.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55A0812-22-3 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 22AWG Silver Plated Copper Orange 600VAC
TE; A&D WIRE AND CABLE; CIRCULAR CONNECTORS; 55A0812-22-3
Spec 44 Spec 55 and Spec RCW Wire and Cable
Hook Up Wire, Spec 55, 600V Voltage Rating, Silver-Coated Copper, 22 AWG Wire Size, Operating Temperature Range -65 – 200 °C
007237-000, TE CONNECTIVITY / RAYCHEM
Special Order: 55A0812-22-3 Cable Type: Spec 55 Voltage Rating: 600 Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Silver-Coated Copper Wire Size: 22 AWG Spec 55 600 Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Hook Up Wire | Part Number: 55A0812-22-3 | Internal Number: 007237-000 | Alias Number: 8-1190055-9 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 007237-000