TE Connectivity / Raychem 55A0111-28-5

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-28-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0112-26-9
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-30-0
Wire And Cable, 30AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-16-9
WIRE, ETFE, 16AWG; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cond

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-28-5 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 28AWG 0.69mm Tin Plated Copper Green 600VAC
Hook-up Wire 28AWG 0.73mm Tinned Copper 600V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A0111-28-5
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 28 AWG Wire Size, Operating Temperature Range -65 – 150 °C
55A0111-28-5 |Te Connectivity Raychem 55A0111-28-5
Special Order: 55A0111-28-5 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 28 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 28 Awg | Part Number: 55A0111-28-5 | Internal Number: 218317-000 | Alias Number: 6-1191604-4 | Special Order: 55A0111-28-5 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 28 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 28 Awg | Part# 55A0111-28-5

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218317-000
  • 2183173001