TE Connectivity / Raychem 55A0111-20-90

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-20-90.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-20-90 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper White 600VAC
Hook-up Wire 20AWG 1.32mm Tinned Copper 600V
Spec 44 Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A0111-20-90
55A0111-20-90 |Te Connectivity Raychem 55A0111-20-90
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 150 °C, Black
HOOKUP STRND 20AWG WHT/BLK 5000'
55A0111-20-90 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216100-000