TE Connectivity / Raychem 55A0111-12-9

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-12-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.62%

Supply Chain

Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem82A0811-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem82A0111-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0812-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-12-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook Up Wire Spec 55 1Conductor 12AWG Tin Plated Copper White 600V
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper White 600VAC
Hook-up Wire 12AWG 2.69mm Tinned Copper 1000V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A0111-12-9
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 12 AWG Wire Size, Operating Temperature Range -65 – 150 °C
Hook-up Wire 12AWG LTW CL 600V
TE Connectivity , 55A , 3.31 mm2, 12 AWG, 100m
216054-000, TE Connectivity / Raychem Brand
Hook-Up Wire, 12Awg, White, 100M; Jacket Material:Etfe; Jacket Colour:White; Wire Gauge:12Awg; Conductor Area Csa:3.31Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:37 X 28Awg; Voltage Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-12-9

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216054-000
  • 2160543004