TE Connectivity / Raychem 55/0112-20-9

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55/0112-20-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55/0112-20-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 20AWG Silver Coated Copper White 600VAC
Multi-Conductor Cables 20AWG CL INS GP 600V PRICE PER FT
Cross Referenced to TE CNTY RAYCHEM - Part RYC55/0112-20-9
55/0112-20-9/ Pkg |Raychem Te Connectivity 55/0112-20-9
HOOK-UP STRND 20AWG 600V WHITE
438808-000, TE CONNECTIVITY / RAYCHEM
Special Order: 55/0112-20-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Silver-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Outer Space Hook Up Wire & Sc & 20 Awg | Part Number: 55/0112-20-9 | Internal Number: 438808-000 | Alias Number: 8-1193297-2 | Special Order: 55/0112-20-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Silver-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Outer Space Hook Up Wire & Sc & 20 Awg | Part# 55/0112-20-9

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 438808-000