TE Connectivity / Raychem 5069884015

Heat Shrink Tubing And Sleeves Hs-Tbg |Raychem Te Connectivity CGPT-25.4/12.7-0-SP
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 5069884015.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 5069884015 provided by its distributors.

Heat Shrink Tubing And Sleeves Hs-Tbg |Raychem Te Connectivity CGPT-25.4/12.7-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Box
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 5069884015
HEAT SHRINK TUBING, 25.4mm, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:1"; Metric:25.4mm; Tubing / Boot Colour:Black;
CGPT-25.4/12.7-0-SP Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Wall Recovered Inside Diameter (Max): .5 in Recovered Inside Diameter (Max): 12.7 mm Black 2: 1 Single Wall .5" | Heat Shrink Tubing | Part Number: CGPT-25.4/12.7-0-SP | Internal Number: 5069884015 | Alias Number: 8-1193954-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGPT-25.4/12.7-0-SP