TE Connectivity / Raychem 44AM1121-18-0/9-9

Multiconductor Cable 2Conductors 18AWG Tin Plated Copper White 600V
$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44AM1121-18-0/9-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem44A1121-18-0/9-9-MX
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2421C-SL199
Alpha 2421C Sl Bulk Ft |Alpha Wire 2421C SL199
TE Connectivity / Raychem55A1121-22-0/9-9
Multipaired Cable/Wire Rohs Compliant: Yes |Te Connectivity Raychem 55A1121-22-0/9-9
TE Connectivity / Raychem44A1121-22-0/9-9-MX
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-MX
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem382286-000
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 44AM1121-18-0/9-9 provided by its distributors.

Multiconductor Cable 2Conductors 18AWG Tin Plated Copper White 600V
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 18AWG Tin-Coat BK/WH PRICE PER FT
44Am1121-18-0/9-9/ Pkg |Te Connectivity 44AM1121-18-0/9-9
306031-000, TE CONNECTIVITY / RAYCHEM
Special Order: 44AM1121-18-0/9-9 Cable Type: Spec 44 Operating Voltage: 600 VAC Wire & Cable Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper Wire Size: 18 AWG Spec 44 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44AM1121-18-0/9-9 | Internal Number: 306031-000 | Alias Number: 2-1192317-7 | 18 AWG | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 306031-000