TE Connectivity / Raychem 44A0111-26-6

Wire, Hook Up, Spec44, 26 Awg, 0.16 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-26-6.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem282094-009
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem282096-000
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-26-6 provided by its distributors.

Wire, Hook Up, Spec44, 26 Awg, 0.16 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 26AWG Tin Coated Copper Blue 600V
Spec 44 Spec 55 and Spec RCW Wire and Cable
TE Connectivity , 44A0111 , 26 AWG, 100m
WIRE, SPEC44, 26AWG, BLUE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:26AWG; Conductor Area CSA:0.16mm²; Jacket Colour:Blue; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:0.86mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.1mm; Conductor Make-up:19 / 0.1mm; Jacket Material:Polyalkene; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Outer Diameter:0.86mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Short Term Temperature:300°C; Standard:DEF61-12 (Part 26), MIL-W-81044; Voltage Rating VAC:600V; Wire Size:26AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2857563006