TE Connectivity / Raychem 44A0111-14-9

Wire, Hook Up, Spec44, 14 Awg, 1.94 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-14-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-60.25%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTD Date2023-04-28

Related Parts

TE Connectivity / RaychemFLDWC0311-1.50-2
Wire And Cable, 1 Conductor(s), 15AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / RaychemFLDWC0311-0.75-0
Wire, Flexlite, 18 Awg, 0.75 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / RaychemFLDWC0311-0.75-9
Wire, Flexlite, 18 Awg, 0.75 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-14-9 provided by its distributors.

Wire, Hook Up, Spec44, 14 Awg, 1.94 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 2.36mm Tinned Copper White 600VAC
High Performance Cable 1Conductor 14AWG Tinned Copper White 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
TE Connectivity , 2 mm2, 14 AWG
WIRE, 14AWG, WHITE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:14AWG; Conductor Area CSA:1.94mm²; Jacket Colour:White; Jacket Material:PVF2 (Polyalkene / Polyvinylidene Fluoride); Conductor Material:Tinned Copper; External Diameter:2.26mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 27AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820643005
  • 44A-0111-14-9