TE Connectivity / Raychem 416179-000

Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
$ 275.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 416179-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / Raychem 416179-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 416179-000 provided by its distributors.

Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV 15 Shell Size Right Angle
Cross Referenced to TE CNTY RAYCHEM - Part RYCSTXR40AB90-1412AI
Circular MIL Spec Strain Reliefs & Adapters STXR40AB90-1412AI
Stxr40Ab90-1412Ai |Te Connectivity Raychem STXR40AB90-1412AI
Special Order: STXR40AB90-1412AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .75 in Cable Entry Diameter: .2 – 19.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .75" .2 – 19.1 mm | Connector Backshell | Part Number: STXR40AB90-1412AI | Internal Number: 416179-000 | Alias Number: 7-1193136-4 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • STXR40AB90-1412AI