TE Connectivity / Raychem 381A301-51-0

Heat Shrink Boot, Black, Breakout, Epb, Thermofit 381A3 Series, 381A301-51-0
$ 36.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 381A301-51-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+163%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem202C621-51/164-0
HEAT SHRINK BOOT, FLUORO-ELASTOMER, Adhesive, 22.4/17.8 ID Before Shrink, 1.9:1 Shrink Ratio
TE Connectivity / Raychem202C642-51-0
HEAT SHRINK STRAIGHT BOOT, 47.8MM ID, 2:1 SHRINK RATIO, RAYCHEM BOOT SERIES
TE Connectivity / Raychem202C632-51-0
HEAT SHRINK BOOT, FLUORO-ELASTOMER, 34/26.9 ID Before Shrink, 1.9:1 Shrink Ratio
TE Connectivity / Raychem202F221-51-0
HEAT SHRINK BOOT, FLUORO-ELASTOMER, 27.2/20.8 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity202C611-51/164-0
202C611-51/164-0 Rohs Compliant: Yes |Te Connectivity Raychem 202C611-51/164-0
TE Connectivity / Raychem202F232-51-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend

Descriptions

Descriptions of TE Connectivity / Raychem 381A301-51-0 provided by its distributors.

HEAT SHRINK BOOT, BLACK, BREAKOUT, EPB, THERMOFIT 381A3 SERIES, 381A301-51-0
Heat Shrink Transition Y Style Elastomer Polymer Blend Black Bag/Box
HEAT SHRINK 2-WAY JUNCTION, SINGLE WALL, FLUORO-ELASTOMER, 19.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
381A301-51-0 Rohs Compliant: Yes |Te Connectivity Raychem 381A301-51-0
Cross Referenced to TE CONNECTIVITY CORP - Part RYC381A301-51-0
HEAT SHRINK CABLE BOOTS&END CAPS
SHRINK TUBING - ADHESIVE LINED;
Electrical Connector Cylindrical
819096-000, TE CONNECTIVITY / RAYCHEM
Cable Accessories Cable Marker
HEATSHRINK BOOT BRKOUT 2:1 Y SZ1
381A301-51-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 51 Material Systems Code: 20 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 51 20 | Breakout/transition | Part Number: 381A301-51-0 | Internal Number: 819096-000 | Alias Number: 9-1196382-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381A301510
  • 819096-000