TE Connectivity / Raychem 342A024-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.1: 1 Shrink Ratio, BLACK
$ 42.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 342A024-25-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-20.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-03-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 342A024-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black
342A024-25-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 25 | TE Connectivity
HEATSHRINK BOOT, 45 SIDE BREAKOUT; Series:342A0; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:1.8:1; I.D. Supplied:26.9mm; I.D. Max Recovered:3.6mm; Wall Thickness Recovered:1.02mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:26.9mm; Cable Diameter Min:3.6mm; Colour:Black; External Length / Height:92.5mm; Fully Shrunk Diameter:12.7mm; Internal Diameter:6.6mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:45° Side-Breakout; Shrink Temperature:135°C; Unshrunk Diameter:26.9mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829099-000