TE Connectivity / Raychem 322A112-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 2.2: 1 Shrink Ratio, BLACK
$ 21.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 322A112-25-0.

IHS

Datasheet3 pages1 year ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-61.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 322A112-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 2.2:1 Shrink Ratio, BLACK
HEAT SHRINK BOOT, T TRANSITION, 18mm; Boot Configuration:T Transition; I.D. Supplied - Imperial:0.26"; Metric:6.6mm; Shrink Tubing /
322A112-25-0 Molded Part Shape: T Shape Number of Branches/Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Pre-Coat: No T Shape 3 25 | Breakout/transition | Part Number: 322A112-25-0 | Internal Number: 820057-000 | Alias Number: 7-1196390-9 | TE Connectivity
Boot Configuration:T Transition; I.d. Supplied - Imperial:0.52"; I.d. Supplied - Metric:13.2Mm; Shrink Tubing/Boot Colour:Black; Total Length - Imperial:2.06"; Total Length - Metric:52.3Mm; I.d. Recovered Max - Imperial:0.12" Rohs Compliant: Yes |Te Connectivity 322A112-25-0.

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322A112-25-0.
  • 820057-000