TE Connectivity / Raychem 318-LM

Labels Laser Label Polyester Matte Metalized Silver 50.8x25.4mm
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 318-LM.

JRH Electronics

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.16%

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemMP-254127-10-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x12.7mm
TE Connectivity / RaychemMV-127127-10-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 12.7x12.7mm
TE Connectivity / RaychemMP-508064-10-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x6.4mm
TE Connectivity / RaychemMP-254064-10-8A
RAYCHEM;LABELS AND INDUSTRIAL WARNING SIGNS MP 1/.25" LABEL PRICE PER LABEL;A836

Descriptions

Descriptions of TE Connectivity / Raychem 318-LM provided by its distributors.

Labels Laser Label Polyester Matte Metalized Silver 50.8x25.4mm
Standard Labels, UL Listed, Label Width 50.8 mm [2 in], Label Height 1 in [25.4 mm], Metalized Silver, Polyester, Label Thickness 80 Micron
Label Type:Die-Cut; Label Dimensions:25.4Mm X 50.8Mm; Label Material:Polyester; Label Colour:Silver; Pack Quantity:400; Product Range:- Rohs Compliant: Yes |Te Connectivity 318-LM.
318-LM Primary Product Color: Metalized Silver Label Type: Industrial Label Label Style: Die-Cut Label Adhesive Type: Permanent Pressure Sensitive Acrylic Adhesive Product Width: 50.8 mm Metalized Silver Industrial Label Die-Cut Permanent Pressure Sensitive Acrylic Adhesive | Metalized Polyester Labels - Lm Series | Part Number: 318-LM | Internal Number: 441072-000 | Alias Number: 3-1198182-0 | 50.8 mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 318-LM.
  • 318LM
  • 441072-000