TE Connectivity / Raychem 22759/34-8-9

Wire And Cable 8Awg 600V Flexible Cord And Fixtur |Raychem Te Connectivity 218517-001
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/34-8-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem82A0111-8-9
High Performance Cable 1Conductors 8AWG Tin Plated Copper White 600VAC
TE Connectivity / Raychem82A0111-10-9
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem283878-000
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Communication Cable

Descriptions

Descriptions of TE Connectivity / Raychem 22759/34-8-9 provided by its distributors.

Wire And Cable 8Awg 600V Flexible Cord And Fixtur |Raychem Te Connectivity 218517-001
High Performance Cable 1Conductors 8AWG 4.95mm Tin Plated Copper 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
22759/34-8-9 M22759/34-8-9 / 7-1191609-6
HOOK-UP DL STRND 8AWG WHT 1=1FT
22759/34-8-9 Hook Up Wire Cable Type: Spec 55 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 8 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/34-8-9 | Internal Number: 218517-001 | Alias Number: 7-1191609-6 | 8 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218517-001