TE Connectivity / Raychem 22759/32-24-9

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/32-24-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-38.80%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0112-24-9
High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper White 600VAC
TE Connectivity / Raychem55A0111-24-4
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-24-6
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 22759/32-24-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper White 600VAC
Hook-up Wire 24AWG 0.94mm Tinned Copper 600VAC
Spec 44, Spec 55 and Spec RCW Wire and Cable
22759/32-24-9 |Raychem Te Connectivity 22759/32-24-9
HOOK-UP DL STRND 24AWG WHT 1=1FT
22759/32-24-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 24 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/32-24-9 | Internal Number: 216271-002 | Alias Number: 9-1191574-3 | 24 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216271-002