TE Connectivity / Raychem 224W201-25-0

Heat Shrink Tubing And Sleeves 224W201-25-0 |Te Connectivity Raychem CA2415-000
$ 7.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 224W201-25-0.

JRH Electronics

Datasheet3 pages1 year ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 224W201-25-0 provided by its distributors.

Heat Shrink Tubing And Sleeves 224W201-25-0 |Te Connectivity Raychem CA2415-000
HEAT SHRINK BOOT, RIGHT ANGLE, 11mm ID, ELASTOMER, BLACK; Boot Configuration:Right Angle; I.D. Supplied - Imperial:0.43";
Heat Shrink Boots, 90 °, Size 224, Lipped, 25, 25, -75 – 150 °C [-103 – 302 °F], Long-Term Fluid Exposure at High Temperatures
224W201-25-0 Body Orientation: Right Angle Molded Part Shape Code: 224 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 224 25 | Part Number: CA2415-000 | Internal Number: CA2415-000 | Alias Number: 224W201-25-0 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA2415-000