TE Connectivity / Raychem 222S142-25C-0

Heat Shrink Cable Boots & End Caps 222S142-25C-0
$ 123.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222S142-25C-0.

TE Connectivity

Datasheet4 pages7 years ago
Datasheet2 pages8 years ago

Supply Chain

Introduction Date2017-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222S142-25C-0 provided by its distributors.

Heat Shrink Cable Boots & End Caps 222S142-25C-0
Straight Boot Modified Elastomer Right Angle Black
EK7310-000, TE CONNECTIVITY / RAYCHEM
HEATSHRINK BOOT 90DEG SZ42 BLK
Heat-Shrink Boot, Straight, 18Mm, Black; Boot Configuration:Right Angle; I.d. Supplied - Imperial:0.71"; I.d. Supplied - Metric:18Mm; Shrink Tubing/Boot Colour:Black; Total Length - Imperial:42"; Total Length - Metric:1.65Mm Rohs Compliant: Yes |Raychem Te Connectivity 222S142-25C-0
222S142-25C-0 Material Systems Code: 25 Primary Product Material: Modified Elastomer Adhesive Requirement: Adhesive Purchased Separately Expanded Inside Diameter (Min): 31 mm Expanded Inside Diameter (Min): 1.22 in 25 Modified Elastomer Adhesive Purchased Separately 31 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EK7310-000