TE Connectivity / Raychem 222K132-3-0

Heat Shrink Boot, Single Wall, Polyolefin, 30/30 Id Before Shrink, 2.1: 1 Shrink Ratio, Black
$ 21.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K132-3-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222K132-3-0 provided by its distributors.

Heat Shrink Boot, Single Wall, Polyolefin, 30/30 Id Before Shrink, 2.1:1 Shrink Ratio, Black
HEATSHRINK, LIPPED, RIGHT ANGLE; Boot Configuration: Right Angle Lipped; I.D. Supplied - Imperial: 1.181"; I.D. Supplied - Metric: 30mm; Shrink Tubing / Boot Colour: Black; Total Length - Imperial: -; Total Length - Metric: -;
222K132-3-0 Molded Part Shape: 90° Molded Part Shape Code: 222 Lipped: Yes Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Heat Shrink Boot | 90° 222 3 | Part Number: 222K132-3-0 | Internal Number: 822840-000 | Alias Number: 6-1196418-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222K132-3-0.