TE Connectivity / Raychem 222K132-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1: 1 Shrink Ratio, BLACK
$ 21.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K132-25-0.

IHS

Datasheet4 pages4 years ago

TE Connectivity

Electro Sonic

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+302%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222K132-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, angled, S1 (29.97/14.2 mm), S2 (14/5.9 mm), 878512-000
HEATSHRINK BOOT, RIGHT ANGLE LIP; Series:222K1; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2.3:1; I.D. Supplied:30mm; I.D. Max Recovered:5.9mm; Wall Thickness Recovered:0.61mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:30mm; Cable Diameter Min:5.9mm; Colour:Black; External Length / Height:32.0mm; Fully Shrunk Diameter:14.2mm; Internal Diameter:30mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:Right-Angled, Lipped Boot; Shrink Temperature:135°C; Unshrunk Diameter:30mm
222K132-25-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Right Angle ° 222 25 | Bulbous Heat Shrink Boots: Lipped & Right Angle | Part Number: 222K132-25-0 | Internal Number: 878512-000 | Alias Number: 9-1196838-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222K132-25-0.
  • 878512-000