TE Connectivity / Raychem 222D932-25-0

Heat shrink sleeve, angled, S1 (26.16/19.1 mm), S2 (7.62/2.6 mm), 806806-000
$ 22.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222D932-25-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-90.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222D932-25-0 provided by its distributors.

Heat shrink sleeve, angled, S1 (26.16/19.1 mm), S2 (7.62/2.6 mm), 806806-000
HEATSHRINK BOOT, 90 DEG, 19.1/2.6MM; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:67.3mm; Total Length - Imperial:2.65"; For Use With:Cable; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
222D932-25-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 222 25 | Part Number: 806806-000 | Internal Number: 806806-000 | Alias Number: 222D932-25-0 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222D-932-25-0
  • 806806-000