TE Connectivity / Raychem 222D163-25-0

Heat Shrink Lipped Shrink Boot RA Fluid Resistant Modified Elastomer Black
$ 31.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222D163-25-0.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222D163-25-0 provided by its distributors.

Heat Shrink Lipped Shrink Boot RA Fluid Resistant Modified Elastomer Black
HEAT SHRINK BOOT, ELASTOMER, 43 ID Before Shrink
Heat Shrink Cable Boots & End Caps 222D163-25-0
222D163-25-0 Molded Part Shape:90°;Molded Part Shape Code:222;Lipped:Yes;Material Code:25;Material Systems Code:25 Heat Shrink Boot | 90° 222 25 | Alias Number: 3-1196244-6 | TE Connectivity
Boot Configuration:Right Angle Lipped; I.d. Supplied - Imperial:1.68"; I.d. Supplied - Metric:42.7Mm; Shrink Tubing/Boot Colour:-; Total Length - Imperial:2.96"; Total Length - Metric:75.1Mm; I.d. Recovered Max - Imperial:0.39" Rohs Compliant: Yes |Te Connectivity 222D163-25-0.

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222D163-25-0.
  • 806801-000